Vishay N-Channel MOSFET, 16 A, 8 V, 6-Pin MICRO FOOT SI8416DB-T2-E1
- RS Stock No.:
- 256-7394
- Mfr. Part No.:
- SI8416DB-T2-E1
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 256-7394
- Mfr. Part No.:
- SI8416DB-T2-E1
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 16A | |
| Maximum Drain Source Voltage Vds | 8V | |
| Package Type | MICRO FOOT | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.024Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 590μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 16A | ||
Maximum Drain Source Voltage Vds 8V | ||
Package Type MICRO FOOT | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.024Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 590μm | ||
Automotive Standard No | ||
The Vishay Semiconductor N-channel 8 V (D-S) mosfet 16A (Tc) 2.77W (Ta), 13W (Tc) surface mount and its applications are low on-resistance load switch for
portable devices, low power consumption, low voltage drop, increased battery life, space saving on PCB.
TrenchFET power mosfet
Ultra-small 1.5 mm x 1 mm maximum outline
Ultra-thin 0.59 mm maximum height
Related links
- Vishay Type N-Channel MOSFET 8 V, 6-Pin MICRO FOOT SI8416DB-T2-E1
- N-Channel MOSFET 8 V, 6-Pin MICRO FOOT Vishay SI8416DB-T2-E1
- Vishay Type N-Channel MOSFET 20 V, 4-Pin MICRO FOOT
- Vishay TrenchFET Type P-Channel MOSFET 12 V Enhancement, 6-Pin MICRO FOOT
- Vishay TrenchFET Type N-Channel MOSFET 8 V Enhancement, 4-Pin MICRO FOOT
- Vishay Si8489EDB Type P-Channel MOSFET 20 V Enhancement, 4-Pin MICRO FOOT
- Vishay Type N-Channel MOSFET 20 V, 4-Pin MICRO FOOT SI8824EDB-T2-E1
- Vishay TrenchFET Type N-Channel MOSFET 8 V Enhancement, 4-Pin MICRO FOOT SI8802DB-T2-E1
