Vishay N-Channel MOSFET, 6 A, 30 V, 8-Pin ChipFET SI5468DC-T1-GE3
- RS Stock No.:
- 256-7368
- Mfr. Part No.:
- SI5468DC-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$846.00
(exc. GST)
$930.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.282 | $846.00 |
*price indicative
- RS Stock No.:
- 256-7368
- Mfr. Part No.:
- SI5468DC-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | ChipFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.4Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type ChipFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.4Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor N-Ch 1206-8 chipFET 30v halogen-free according to IEC 61249-2-21 definition and its application are system power, load switch, low current DC, DC.
TrenchFET power mosfet
100 % Rg tested
Pulse test pulse width ≤ 300 μs, duty cycle ≤ 2 %
Related links
- Vishay Type N-Channel MOSFET 30 V, 8-Pin ChipFET SI5468DC-T1-GE3
- Vishay Type P 4 A 8-Pin ChipFET
- Vishay Type N-Channel MOSFET 40 V, 8-Pin PowerPAK ChipFET
- Vishay Type N-Channel MOSFET 20 V, 8-Pin PowerPAK ChipFET
- Vishay Type N-Channel MOSFET 40 V, 8-Pin PowerPAK ChipFET SI5448DU-T1-GE3
- Vishay Type P 4 A 8-Pin ChipFET SI5513CDC-T1-GE3
- Vishay Type N-Channel MOSFET 30 V, 8-Pin PowerPAK ChipFET
- Vishay Type N-Channel MOSFET 20 V, 8-Pin PowerPAK ChipFET SI5442DU-T1-GE3
