Vishay SI8824EDB N-Channel MOSFET, 2.1 A, 20 V, 4-Pin MICRO FOOT SI8824EDB-T2-E1
- RS Stock No.:
- 256-7399
- Mfr. Part No.:
- SI8824EDB-T2-E1
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$9.95
(exc. GST)
$10.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 December 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.398 | $9.95 | - |
| 50 - 75 | $0.39 | $9.75 | 2% |
| 100 - 225 | $0.298 | $7.45 | 25% |
| 250 - 975 | $0.292 | $7.30 | 26% |
| 1000 + | $0.18 | $4.50 | 54% |
*price indicative
- RS Stock No.:
- 256-7399
- Mfr. Part No.:
- SI8824EDB-T2-E1
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2.1A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | SI8824EDB | |
| Package Type | MICRO FOOT | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.175Ω | |
| Typical Gate Charge Qg @ Vgs | 2.7nC | |
| Maximum Gate Source Voltage Vgs | 5V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 0.9W | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | RoHS | |
| Height | 402μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2.1A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series SI8824EDB | ||
Package Type MICRO FOOT | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.175Ω | ||
Typical Gate Charge Qg @ Vgs 2.7nC | ||
Maximum Gate Source Voltage Vgs 5V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 0.9W | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals RoHS | ||
Height 402μm | ||
Automotive Standard No | ||
Vishay SI8824EDB Series MOSFET, 20V Maximum Drain Source Voltage, 2.1A Maximum Continuous Drain Current - SI8824EDB-T2-E1
Features and Benefits:
• Continuous drain current 2.1A supports moderate load currents
• Gate threshold tuned for Vgs 5V logic-level compatibility
• Typical gate charge 2.7nC for rapid switching performance
• Maximum power dissipation 0.9W manages thermal load in compact layouts
• Forward voltage 1.2V aids in predicting conduction drop
Applications
• Ideal for high-density power distribution on SMD assemblies
• Used with microcontrollers requiring Vgs 5V switching
• Can be used for low-voltage motor drivers and load switches
• Appropriate for signal-level power control in consumer electronics
What thermal extremes can the device endure in operation?
How does the package affect board layout considerations?
What electrical limit should designers observe for drain-source voltage?
How does switching behaviour influence gate drive selection?
Related links
- Vishay Type N-Channel MOSFET 20 V, 4-Pin MICRO FOOT
- Vishay TrenchFET Type N-Channel MOSFET 8 V Enhancement, 4-Pin MICRO FOOT
- Vishay TrenchFET Type N-Channel MOSFET 8 V Enhancement, 4-Pin MICRO FOOT SI8802DB-T2-E1
- Vishay Si8489EDB Type P-Channel MOSFET 20 V Enhancement, 4-Pin MICRO FOOT
- Vishay Si8489EDB Type P-Channel MOSFET 20 V Enhancement, 4-Pin MICRO FOOT SI8489EDB-T2-E1
- Vishay Type N-Channel MOSFET 8 V, 6-Pin MICRO FOOT
- Vishay Type N-Channel MOSFET 8 V, 6-Pin MICRO FOOT SI8416DB-T2-E1
- Vishay TrenchFET Type P-Channel MOSFET 12 V Enhancement, 6-Pin MICRO FOOT
