Infineon IPT N-Channel MOSFET, 143 A, 150 V, 16-Pin HDSOP IPTC054N15NM5ATMA1
- RS Stock No.:
- 259-2734
- Mfr. Part No.:
- IPTC054N15NM5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$8.37
(exc. GST)
$9.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.37 | - |
| 10 - 99 | $7.95 | 5% |
| 100 - 249 | $7.56 | 9% |
| 250 - 499 | $7.17 | 14% |
| 500 + | $6.82 | 18% |
*price indicative
- RS Stock No.:
- 259-2734
- Mfr. Part No.:
- IPTC054N15NM5ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 143A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | HDSOP | |
| Series | IPT | |
| Mount Type | Surface Mount | |
| Pin Count | 16 | |
| Maximum Drain Source Resistance Rds | 5.4mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 830mV | |
| Typical Gate Charge Qg @ Vgs | 58nC | |
| Maximum Power Dissipation Pd | 250W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC 61249-2-21, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 143A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type HDSOP | ||
Series IPT | ||
Mount Type Surface Mount | ||
Pin Count 16 | ||
Maximum Drain Source Resistance Rds 5.4mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 830mV | ||
Typical Gate Charge Qg @ Vgs 58nC | ||
Maximum Power Dissipation Pd 250W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC 61249-2-21, RoHS | ||
Automotive Standard No | ||
The Infineon OptiMOS 5 industrial power MOSFET devices in 80 V and 100 V are designed for synchronous rectification in telecom and server power supply application, but also the ideal choice for other applications such as solar, low voltage drives and laptop adapter. With a broad package portfolio, this family of power MOSFETs offers the industrys lowest RDS(on). One of the biggest contributors to this industry leading figure of merit (FOM) is the low on-state resistance with a value as low as 2.7 mΩ in the SuperSO8 package, providing the highest level of power density and efficiency.
N-channel, normal level
Very low on-resistance RDS(on)
Superior thermal resistance
100% avalanche tested
Pb-free lead plating; RoHS compliant
Halogen-free according to IEC61249-2-25
Related links
- Infineon IPT Type N-Channel MOSFET 150 V, 16-Pin HDSOP
- Infineon IPT Type N-Channel MOSFET 80 V, 16-Pin HDSOP
- Infineon IPT Type N-Channel MOSFET 150 V, 16-Pin HDSOP
- Infineon IPT Type N-Channel MOSFET 100 V, 16-Pin HDSOP
- Infineon IPT Type N-Channel MOSFET 80 V, 16-Pin HDSOP IPTC011N08NM5ATMA1
- Infineon IPT Type N-Channel MOSFET 150 V, 16-Pin HDSOP IPTC063N15NM5ATMA1
- Infineon IPT Type N-Channel MOSFET 100 V, 16-Pin HDSOP IPTC014N10NM5ATMA1
- Infineon IPT Type N-Channel MOSFET 150 V, 8-Pin HSOG
