Vishay IRLR N-Channel MOSFET, 7.7 A, 60 V Enhancement, 3-Pin TO-252 IRLR014TRPBF
- RS Stock No.:
- 813-0718
- Mfr. Part No.:
- IRLR014TRPBF
- Brand:
- Vishay
This image is representative of the product range
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$19.60
(exc. GST)
$21.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 490 | $1.96 | $19.60 | - |
| 500 - 990 | $1.908 | $19.08 | 2% |
| 1000 + | $1.879 | $18.79 | 4% |
*price indicative
- RS Stock No.:
- 813-0718
- Mfr. Part No.:
- IRLR014TRPBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 7.7A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Series | IRLR | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 280mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 25W | |
| Forward Voltage Vf | 1.6V | |
| Typical Gate Charge Qg @ Vgs | 8.4nC | |
| Maximum Gate Source Voltage Vgs | -10V, +10V | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.38mm | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 7.7A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Series IRLR | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 280mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 25W | ||
Forward Voltage Vf 1.6V | ||
Typical Gate Charge Qg @ Vgs 8.4nC | ||
Maximum Gate Source Voltage Vgs -10V, +10V | ||
Maximum Operating Temperature 150°C | ||
Height 2.38mm | ||
Length 6.73mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
N-Channel MOSFET, 60V to 90V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRLR Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Vishay IRFR Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IRFR014TRPBF
- Vishay IRFR Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Vishay Single 1 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IRFR014PBF
- Vishay IRLU Type N-Channel MOSFET 60 V Enhancement, 3-Pin IPAK
- Vishay IRLU Type N-Channel MOSFET 60 V Enhancement, 3-Pin IPAK IRLU014PBF
- Vishay Type N-Channel MOSFET 60 V, 3-Pin TO-252
- Vishay Type N-Channel MOSFET 60 V, 3-Pin TO-252 IRLR014PBF
