Vishay IRFR9014 Type P-Channel Power MOSFET, -5.1 A, -60 V, 3-Pin TO-252 IRFR9014PBF
- RS Stock No.:
- 256-7312
- Mfr. Part No.:
- IRFR9014PBF
- Brand:
- Vishay
This image is representative of the product range
Add 150 more to save $47.40
View bulk pricing optionsSubtotal (1 tube of 75 units)*
$107.33
(exc. GST)
$118.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,700 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 75 | $1.431 | $107.33 | - |
| 150 - 450 | $1.115 | $83.63 | $47.40 |
| 525 - 975 | $0.922 | $69.15 | $267.23 |
| 1050 - 2925 | $0.728 | $54.60 | $738.15 |
| 3000 + | $0.682 | $51.15 | $2,247.00 |
*price indicative
- RS Stock No.:
- 256-7312
- Mfr. Part No.:
- IRFR9014PBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | -5.1A | |
| Maximum Drain Source Voltage Vds | -60V | |
| Package Type | TO-252 | |
| Series | IRFR9014 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.5Ω | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 12nC | |
| Maximum Power Dissipation Pd | 25W | |
| Forward Voltage Vf | -5.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | RoHS | |
| Height | 2.38mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id -5.1A | ||
Maximum Drain Source Voltage Vds -60V | ||
Package Type TO-252 | ||
Series IRFR9014 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.5Ω | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 12nC | ||
Maximum Power Dissipation Pd 25W | ||
Forward Voltage Vf -5.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals RoHS | ||
Height 2.38mm | ||
Automotive Standard No | ||
Vishay IRFR9014 Series Power MOSFET, -60V Maximum Drain Source Voltage, 5.1A Maximum Continuous Drain Current - IRFR9014PBF
Features and Benefits:
• -5.1A continuous drain current enables moderate load handling
• 0.5Ω Rds(on) reduces conduction losses in low‑duty circuits
• 12nC typical gate charge allows faster gate switching
• 25W maximum power dissipation manages thermal loading in compact layouts
• ±20V gate tolerance provides flexibility in gate‑drive arrangements
Applications
• Ideal for small motor control and drive circuits
• Used with power distribution modules on compact assemblies
• Can be used for load switching in consumer electronics
• Appropriate for biasing and polarity switching in sensor arrays
What mounting method is required for reliable installation?
How does it perform in elevated ambient temperatures?
What gate‑drive limits must be observed to avoid damage?
Is this device specified for automotive‑standard qualification?
Related links
- Vishay Type P-Channel MOSFET 60 V, 3-Pin TO-252 IRFR9014PBF
- Vishay IRFR Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Vishay IRFR Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IRFR9014TRPBF
- Vishay Single 1 Type P-Channel MOSFET 60 V, 3-Pin
- Vishay Single 1 Type P-Channel MOSFET 60 V, 3-Pin IRFU9014PBF
- Vishay Type P-Channel MOSFET 60 V, 3-Pin TO-252
- Vishay Type P-Channel MOSFET 60 V, 3-Pin TO-252 IRFR9024PBF
- Vishay Type P-Channel MOSFET 55 V, 3-Pin TO-252
