Vishay N-Channel MOSFET, 31 A, 100 V, 3-Pin TO-247 IRFP140PBF
- RS Stock No.:
- 256-7294
- Mfr. Part No.:
- IRFP140PBF
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 25 units)*
$111.98
(exc. GST)
$123.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 475 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 25 - 75 | $4.479 | $111.98 |
| 100 - 475 | $4.32 | $108.00 |
| 500 - 975 | $4.002 | $100.05 |
| 1000 + | $3.941 | $98.53 |
*price indicative
- RS Stock No.:
- 256-7294
- Mfr. Part No.:
- IRFP140PBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 31A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.3Ω | |
| Maximum Power Dissipation Pd | 180W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.21mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 31A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.3Ω | ||
Maximum Power Dissipation Pd 180W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 5.21mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor third generation Power mosfet provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The TO-247AC package is preferred for commercial-industrial applications where higher power levels preclude the use of TO-220AB devices. The TO-247AC is similar but superior to the earlier TO-218 package because of its isolated mounting hole.
Dynamic dV/dt rating
Repetitive avalanche rated
Isolated central mounting hole
Fast switching
Ease of paralleling
Simple drive requirements
Related links
- Vishay Type N-Channel MOSFET 100 V, 3-Pin TO-247 IRFP140PBF
- Vishay IRFP064 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247
- Vishay IRFP064 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247 IRFP064PBF
- ROHM Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247
- Wolfspeed Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 100 V TO-252 IRFR3410TRPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V TO-252
- Infineon IPW60R Type N-Channel MOSFET 600 V Enhancement, 8-Pin TO-247
