Vishay N-Channel MOSFET, 20 A, 500 V Enhancement, 3-Pin TO-247 IRFP460PBF
- RS Stock No.:
- 281-6033
- Distrelec Article No.:
- 171-16-924
- Mfr. Part No.:
- IRFP460PBF
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-6033
- Distrelec Article No.:
- 171-16-924
- Mfr. Part No.:
- IRFP460PBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 20 A | |
| Maximum Drain Source Voltage (Vds) | 500 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | TO-247 | |
| Automotive Standard | No | |
| Length | 16.25 mm | |
| Maximum Drain Source Resistance (Rds) | 0.27 Ω | |
| Maximum Gate Source Voltage (Vgs) | 20 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 280 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole | |
| Standards/Approvals | RoHS-compliant | |
| Typical Gate Charge (Qg) @ Vgs | 210 nC | |
| Width | 15.87 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 20 A | ||
Maximum Drain Source Voltage (Vds) 500 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type TO-247 | ||
Automotive Standard No | ||
Length 16.25 mm | ||
Maximum Drain Source Resistance (Rds) 0.27 Ω | ||
Maximum Gate Source Voltage (Vgs) 20 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 280 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole | ||
Standards/Approvals RoHS-compliant | ||
Typical Gate Charge (Qg) @ Vgs 210 nC | ||
Width 15.87 mm | ||
- COO (Country of Origin):
- CN
The Vishay power MOSFETs offer fast switching, rugged design and low on-resistance. It is cost-effective.
Repetitive avalanche rated
Fast switching
Ease of paralleling
Related links
- Vishay Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247 IRFP460PBF
- Vishay Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247 IRFP460LCPBF
- N-Channel MOSFET 500 V, 3-Pin TO-247AC Vishay IRFP460PBF
- Vishay D Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-247
- Vishay D Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-247 IRFP460BPBF
- Vishay Type N-Channel MOSFET 500 V Enhancement, 3-Pin Super-247
- Vishay Type N 46 A 3-Pin Super-247 SiHFPS40N50L-GE3
- Vishay Type N-Channel MOSFET 500 V Enhancement, 3-Pin Super-247 SiHFPS37N50A-GE3
