DiodesZetex N-Channel MOSFET, 15 A, 30 V UDFN-2020-6 DMN3020UFDFQ-7
- RS Stock No.:
- 254-8607
- Mfr. Part No.:
- DMN3020UFDFQ-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-8607
- Mfr. Part No.:
- DMN3020UFDFQ-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 15 A | |
| Maximum Drain Source Voltage (Vds) | 30 V | |
| Package Type | UDFN-2020-6 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 15 A | ||
Maximum Drain Source Voltage (Vds) 30 V | ||
Package Type UDFN-2020-6 | ||
The DiodeZetex enhancement mode MOSFET has been designed to minimize the on-state resistance yet maintain superior switching performance, making it Ideal for high efficiency power management applications. It is applicable in DC to DC converters and power
Very low gate threshold voltage
ESD protected gate
Halogen and antimony Free
Related links
- DiodesZetex Type P 30 V UDFN-2020-6
- DiodesZetex Type P 30 V UDFN-2020-6 DMC3032LFDB-7
- DiodesZetex 2 Type N-Channel MOSFET 6-Pin UDFN-2020
- DiodesZetex 2 Type N-Channel MOSFET 6-Pin UDFN-2020 DMN10H6D2LFDB-7
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN-2020
- DiodesZetex Type N-Channel MOSFET 20 V Enhancement, 6-Pin UDFN-2020
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN-2020 DMN3016LFDFQ-7
- DiodesZetex Type N-Channel MOSFET 20 V Enhancement, 6-Pin UDFN-2020 DMN29M9UFDF-7
