DiodesZetex Type P, Type N-Channel MOSFET, 5.3 A, 30 V UDFN-2020-6 DMC3032LFDB-7
- RS Stock No.:
- 254-8592
- Mfr. Part No.:
- DMC3032LFDB-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$672.00
(exc. GST)
$738.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.224 | $672.00 |
*price indicative
- RS Stock No.:
- 254-8592
- Mfr. Part No.:
- DMC3032LFDB-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P, Type N | |
| Maximum Continuous Drain Current Id | 5.3A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | UDFN-2020-6 | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 10.6nC | |
| Maximum Power Dissipation Pd | 0.8W | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P, Type N | ||
Maximum Continuous Drain Current Id 5.3A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type UDFN-2020-6 | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 10.6nC | ||
Maximum Power Dissipation Pd 0.8W | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The DiodeZetex enhancement mode MOSFET has been designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high efficiency power management applications. It is applicable in body control electronics and p
Low on resistance
Low input capacitance
Fast switching speed
Halogen and antimony Free
Related links
- DiodesZetex Type P 30 V UDFN-2020-6 DMC3032LFDB-7
- DiodesZetex Type N-Channel MOSFET 30 V UDFN-2020-6 DMN3020UFDFQ-7
- DiodesZetex 2 Type N-Channel MOSFET 6-Pin UDFN-2020
- DiodesZetex 2 Type N-Channel MOSFET 6-Pin UDFN-2020 DMN10H6D2LFDB-7
- DiodesZetex 2 Type P 4.6 A 6-Pin UDFN-2020
- DiodesZetex 2 Type P 4.6 A 6-Pin UDFN-2020 DMC2053UFDB-7
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN-2020
- DiodesZetex Type N 4.6 A 6-Pin UDFN-2020
