DiodesZetex N-Channel MOSFET, 10 A, 30 V Enhancement, 6-Pin UDFN-2020 DMN3016LFDFQ-7
- RS Stock No.:
- 246-7516
- Mfr. Part No.:
- DMN3016LFDFQ-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$28.18
(exc. GST)
$31.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,675 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $1.127 | $28.18 | - |
| 50 - 75 | $1.10 | $27.50 | 2% |
| 100 - 225 | $1.072 | $26.80 | 4% |
| 250 - 975 | $1.046 | $26.15 | 7% |
| 1000 + | $1.02 | $25.50 | 9% |
*price indicative
- RS Stock No.:
- 246-7516
- Mfr. Part No.:
- DMN3016LFDFQ-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | UDFN-2020 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 41mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Power Dissipation Pd | 1.73W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Length | 2.05mm | |
| Width | 2.05mm | |
| Standards/Approvals | No | |
| Height | 630μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type UDFN-2020 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 41mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Power Dissipation Pd 1.73W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Length 2.05mm | ||
Width 2.05mm | ||
Standards/Approvals No | ||
Height 630μm | ||
Automotive Standard AEC-Q101 | ||
Related links
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN-2020
- DiodesZetex Type N-Channel MOSFET 20 V Enhancement, 6-Pin UDFN-2020
- DiodesZetex Type N-Channel MOSFET 20 V Enhancement, 6-Pin UDFN-2020 DMN29M9UFDF-7
- DiodesZetex 2 Type P 4.6 A 6-Pin UDFN-2020
- DiodesZetex 2 Type P 4.6 A 6-Pin UDFN-2020 DMC2053UFDB-7
- DiodesZetex Type N 4.6 A 6-Pin UDFN-2020
- DiodesZetex Type N 4.6 A 6-Pin UDFN-2020 DMC2053UFDBQ-7
- DiodesZetex 2 Type N-Channel MOSFET 6-Pin UDFN-2020
