DiodesZetex 2 Type P, Type N-Channel MOSFET, 4.6 A, 20 V Enhancement, 6-Pin UDFN-2020 DMC2053UFDB-7
- RS Stock No.:
- 246-7496
- Mfr. Part No.:
- DMC2053UFDB-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 50 more to save $1.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$20.30
(exc. GST)
$22.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,300 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.812 | $20.30 | - |
| 50 - 75 | $0.792 | $19.80 | $1.00 |
| 100 - 225 | $0.772 | $19.30 | $4.00 |
| 250 - 975 | $0.755 | $18.88 | $14.25 |
| 1000 + | $0.737 | $18.43 | $75.00 |
*price indicative
- RS Stock No.:
- 246-7496
- Mfr. Part No.:
- DMC2053UFDB-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P, Type N | |
| Maximum Continuous Drain Current Id | 4.6A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | UDFN-2020 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.168Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 7.7nC | |
| Maximum Power Dissipation Pd | 1.14W | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P, Type N | ||
Maximum Continuous Drain Current Id 4.6A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type UDFN-2020 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.168Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 7.7nC | ||
Maximum Power Dissipation Pd 1.14W | ||
Maximum Gate Source Voltage Vgs 12V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Related links
- DiodesZetex 2 Type P 4.6 A 6-Pin UDFN-2020
- DiodesZetex Type N 4.6 A 6-Pin UDFN-2020
- DiodesZetex Type N 4.6 A 6-Pin UDFN-2020 DMC2053UFDBQ-7
- DiodesZetex 2 Type P-Channel MOSFET 6-Pin UDFN-2020
- DiodesZetex 2 Type P-Channel MOSFET 6-Pin UDFN-2020 DMP2110UFDB-7
- DiodesZetex 2 Type N-Channel MOSFET 6-Pin UDFN-2020
- DiodesZetex 2 Type N-Channel MOSFET 6-Pin UDFN-2020
- DiodesZetex 2 Type N-Channel MOSFET 6-Pin UDFN-2020
