Infineon BSR N-Channel MOSFET, 3.7 A, 20 V Enhancement, 3-Pin SOT-223 BSR802NL6327HTSA1
- RS Stock No.:
- 250-0539
- Mfr. Part No.:
- BSR802NL6327HTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 6000 more to save $234.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,161.00
(exc. GST)
$1,278.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.387 | $1,161.00 | - |
| 6000 - 6000 | $0.348 | $1,044.00 | $234.00 |
| 9000 + | $0.314 | $942.00 | $657.00 |
*price indicative
- RS Stock No.:
- 250-0539
- Mfr. Part No.:
- BSR802NL6327HTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.7A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | BSR | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 32mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 81W | |
| Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.7A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series BSR | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 32mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 81W | ||
Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Infineon BSR Series MOSFET, 20V Maximum Drain‑Source Voltage, 3.7A Maximum Continuous Drain Current - BSR802NL6327HTSA1
Features and Benefits:
• High power dissipation enables sustained power handling during operation
• Wide gate tolerance allows robust control up to specified gate limits
• High temperature rating supports operation in elevated thermal conditions
• Automotive qualification ensures suitability for vehicle‑grade electronics
Applications
• Ideal for general power switching on SMD assemblies
• Used for DC power distribution and load switching
• Can be used for thermally stressed power stages
What gate voltage range can it tolerate?
What thermal extremes can it withstand during operation?
What is the maximum steady current it can carry?
How does the package influence mounting and thermal performance?
Which environmental standard does it meet for restricted substances?
Related links
- Infineon BSR Type N-Channel MOSFET 40 V Enhancement, 3-Pin SOT-223 BSR802NL6327HTSA1
- Infineon ISP Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-223
- Infineon ISP Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-223 ISP650P06NMXTSA1
- DiodesZetex Type P-Channel MOSFET 70 V Enhancement, 4-Pin SOT-223 ZXMP7A17GTA
- DiodesZetex Type P-Channel MOSFET 70 V Enhancement, 4-Pin SOT-223
- DiodesZetex ZXMP10A18G Type P-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- DiodesZetex ZXMP10A18G Type P-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 ZXMP10A18GTA
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 6-Pin SOT-26
