DiodesZetex ZXMP10A18G Type P-Channel MOSFET, 3.7 A, 100 V Enhancement, 4-Pin SOT-223
- RS Stock No.:
- 922-8020
- Mfr. Part No.:
- ZXMP10A18GTA
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$1,450.00
(exc. GST)
$1,600.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 21,000 left, ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $1.45 | $1,450.00 |
| 2000 - 3000 | $1.429 | $1,429.00 |
| 4000 + | $1.392 | $1,392.00 |
*price indicative
- RS Stock No.:
- 922-8020
- Mfr. Part No.:
- ZXMP10A18GTA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.7A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SOT-223 | |
| Series | ZXMP10A18G | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 190mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 3.9W | |
| Forward Voltage Vf | -0.95V | |
| Typical Gate Charge Qg @ Vgs | 26.9nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.7mm | |
| Length | 6.7mm | |
| Height | 1.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q104, AEC-Q200, AEC-Q101, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.7A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SOT-223 | ||
Series ZXMP10A18G | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 190mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 3.9W | ||
Forward Voltage Vf -0.95V | ||
Typical Gate Charge Qg @ Vgs 26.9nC | ||
Maximum Operating Temperature 150°C | ||
Width 3.7mm | ||
Length 6.7mm | ||
Height 1.7mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q104, AEC-Q200, AEC-Q101, AEC-Q100 | ||
- COO (Country of Origin):
- DE
P-Channel MOSFET, 100V to 450V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex ZXMP10A18G Type P-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 ZXMP10A18GTA
- DiodesZetex Type P-Channel MOSFET 70 V Enhancement, 4-Pin SOT-223
- DiodesZetex Type P-Channel MOSFET 70 V Enhancement, 4-Pin SOT-223 ZXMP7A17GTA
- DiodesZetex Type P-Channel MOSFET 250 V Enhancement, 4-Pin SOT-223
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 4-Pin SOT-223
- Infineon ISP Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-223
- DiodesZetex Type P-Channel MOSFET 240 V Enhancement, 4-Pin SOT-223
- Infineon ISP Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-223 ISP650P06NMXTSA1
