DiodesZetex ZXMP10A18G Type P-Channel MOSFET, 3.7 A, 100 V Enhancement, 4-Pin SOT-223 ZXMP10A18GTA

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$22.05

(exc. GST)

$24.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21,380 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$4.41$22.05-
250 - 495$4.304$21.522%
500 +$4.236$21.183%

*price indicative

Packaging Options:
RS Stock No.:
708-2624
Mfr. Part No.:
ZXMP10A18GTA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

3.7A

Maximum Drain Source Voltage Vds

100V

Package Type

SOT-223

Series

ZXMP10A18G

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

190mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

26.9nC

Maximum Power Dissipation Pd

3.9W

Forward Voltage Vf

-0.95V

Maximum Operating Temperature

150°C

Height

1.7mm

Standards/Approvals

No

Width

3.7mm

Length

6.7mm

Automotive Standard

AEC-Q104, AEC-Q200, AEC-Q101, AEC-Q100

P-Channel MOSFET, 100V to 450V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy