Infineon IPD N-Channel MOSFET, 90 A, 60 V Enhancement, 3-Pin TO-252 IPD90N06S405ATMA2

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$7.02

(exc. GST)

$7.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7,484 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$3.51$7.02-
10 - 98$3.165$6.339%
100 - 248$2.86$5.7218%
250 - 498$2.56$5.1227%
500 +$2.305$4.6134%

*price indicative

Packaging Options:
RS Stock No.:
249-6913
Mfr. Part No.:
IPD90N06S405ATMA2
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

90A

Maximum Drain Source Voltage Vds

60V

Series

IPD

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.7mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

80nC

Maximum Power Dissipation Pd

81W

Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon OptiMOS is power MOSFET for automotive applications. Operating channel is N. It is AEC Q101 qualified. MSL1 up to 260°C peak reflow. Green Product (RoHS compliant) and it is 100% Avalanche tested.

175°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy