Infineon IPD N-Channel MOSFET, 90 A, 60 V Enhancement, 3-Pin TO-252 IPD90N06S405ATMA2
- RS Stock No.:
- 249-6912
- Mfr. Part No.:
- IPD90N06S405ATMA2
- Brand:
- Infineon
This image is representative of the product range
Add 5000 more to save $535.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,670.00
(exc. GST)
$2,937.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $1.068 | $2,670.00 | - |
| 5000 - 5000 | $0.961 | $2,402.50 | $535.00 |
| 7500 + | $0.865 | $2,162.50 | $1,522.50 |
*price indicative
- RS Stock No.:
- 249-6912
- Mfr. Part No.:
- IPD90N06S405ATMA2
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 90A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Series | IPD | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.7mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Power Dissipation Pd | 81W | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 90A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Series IPD | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.7mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Power Dissipation Pd 81W | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon IPD Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IPD90N06S405ATMA2
- Infineon IPD Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IPD048N06L3GATMA1
- Infineon IPD Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IPD90N10S406ATMA1
- Infineon IPD Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 IPD90N04S4L04ATMA1
- Infineon IPD Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
