Infineon IPD N-Channel MOSFET, 90 A, 60 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60T022S7AXTMA1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.11

(exc. GST)

$21.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$19.11
10 - 99$17.22
100 +$15.88

*price indicative

RS Stock No.:
349-198
Mfr. Part No.:
IPDQ60T022S7AXTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

90A

Maximum Drain Source Voltage Vds

60V

Package Type

PG-HDSOP-22

Series

IPD

Mount Type

Surface

Pin Count

22

Maximum Drain Source Resistance Rds

0.02Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

150nC

Maximum Power Dissipation Pd

416W

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

820mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

AEC Q101, JEDEC, RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY
The Infineon CoolMOS S7TA enables the best price performance for low frequency switching applications. The embedded temperature sensor increases junction temperature sensing accuracy and robustness while keeping an easy and seamless implementation. CoolMOS S7TA is optimized for static switching and high current applications. The new temperature sensor enhances S7A features, allowing the best possible utilization of the power transistor.

Optimized price performance in low frequency switching applications

High pulse current capability

Seamless diagnostics at lowest system cost

Increased system performance

Minimized conduction losses

More reliability and longer system lifetime

Shock and vibration resistance

No contact arcing or bouncing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy