Infineon Half Bridge IAUC60N04S6N050H N-Channel Power Transistor, 60 A, 40 V Enhancement, 8-Pin SuperSO8 5 x 6

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 7%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$4,340.00

(exc. GST)

$4,775.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.868$4,340.00-
10000 - 10000$0.803$4,015.007%
15000 +$0.781$3,905.0010%

*price indicative

RS Stock No.:
249-6893
Mfr. Part No.:
IAUC60N04S6N050HATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

Power Transistor

Maximum Continuous Drain Current Id

60A

Maximum Drain Source Voltage Vds

40V

Package Type

SuperSO8 5 x 6

Series

IAUC60N04S6N050H

Mount Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.1V

Typical Gate Charge Qg @ Vgs

13nC

Maximum Power Dissipation Pd

52W

Transistor Configuration

Half Bridge

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon OptiMOS is power MOSFET for automotive applications. Operating channel is N. It is AEC Q101 qualified. MSL1 up to 260°C peak reflow. Green Product (RoHS compliant) and it is 100% Avalanche tested.

175°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy