Infineon OptiMOS N-Channel Power MOSFET, 44 A, 200 V Enhancement, 8-Pin SuperSO8 5 x 6 ISC300N20NM6ATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.15

(exc. GST)

$4.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$4.15
10 - 24$3.48
25 - 99$2.17
100 - 499$2.10
500 +$2.05

*price indicative

RS Stock No.:
762-982
Mfr. Part No.:
ISC300N20NM6ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

44A

Maximum Drain Source Voltage Vds

200V

Package Type

SuperSO8 5 x 6

Series

OptiMOS

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

30mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

136W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

17nC

Forward Voltage Vf

1V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Width

5.35mm

Length

6.1mm

Standards/Approvals

RoHS

Height

1.2mm

Automotive Standard

No

COO (Country of Origin):
CN
The Infineon OptiMOS 6 Power Transistor is a 200 V N-channel device designed for efficient power applications. It features low on-resistance, and minimal reverse recovery charge (Qrr). Additionally, it meets RoHS standards, is halogen-free, and is classified as MSL 1 according to J-STD-020.

100% avalanche tested

175°C operating temperature

High avalanche energy rating

Pb‑free lead plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy