Infineon Half Bridge OptiMOS-TM6 N-Channel Power MOSFET, 60 A, 40 V N, 8-Pin SuperSO8 5 x 6
- RS Stock No.:
- 249-6888
- Mfr. Part No.:
- IAUC60N04S6L030HATMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-6888
- Mfr. Part No.:
- IAUC60N04S6L030HATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | OptiMOS-TM6 | |
| Package Type | SuperSO8 5 x 6 | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Channel Mode | N | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Maximum Power Dissipation Pd | 75W | |
| Forward Voltage Vf | 1.1V | |
| Typical Gate Charge Qg @ Vgs | 27nC | |
| Minimum Operating Temperature | -55°C | |
| Transistor Configuration | Half Bridge | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series OptiMOS-TM6 | ||
Package Type SuperSO8 5 x 6 | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Channel Mode N | ||
Maximum Gate Source Voltage Vgs 16V | ||
Maximum Power Dissipation Pd 75W | ||
Forward Voltage Vf 1.1V | ||
Typical Gate Charge Qg @ Vgs 27nC | ||
Minimum Operating Temperature -55°C | ||
Transistor Configuration Half Bridge | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon OptiMOS is power MOSFET for automotive applications. Operating channel is N. It is AEC Q101 qualified. MSL1 up to 260°C peak reflow. Green Product (RoHS compliant) and it is 100% Avalanche tested.
175°C operating temperature
Related links
- Infineon Half Bridge OptiMOS-TM6 Type N-Channel Power MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 IAUC60N04S6L030HATMA1
- Infineon Half Bridge OptiMOS-TM6 Type N-Channel Power MOSFET 40 V Enhancement, 8-Pin SuperSO8 5 x 6
- Infineon Half Bridge OptiMOSTM Type N-Channel Power Transistor 40 V Enhancement, 8-Pin SuperSO8 5 x 6
- Infineon Half Bridge IAUC60N04S6N050H Type N-Channel Power Transistor 40 V Enhancement, 8-Pin SuperSO8 5 x 6
- Infineon Half Bridge IAUC45N04S6L063H Type N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO8 5 x 6
- Infineon OptiMOS N channel-Channel Power MOSFET 200 V Enhancement, 8-Pin SuperSO8 5 x 6 ISC300N20NM6ATMA1
- Infineon BSZ Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6
- Infineon BSC0 Type N-Channel MOSFET 30 V N, 8-Pin SuperSO8 5 x 6
