Infineon Half Bridge OptiMOS-TM6 N-Channel Power MOSFET, 60 A, 40 V Enhancement, 8-Pin SuperSO8 5 x 6
- RS Stock No.:
- 249-6892
- Mfr. Part No.:
- IAUC60N04S6N031HATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.57
(exc. GST)
$8.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,314 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $3.785 | $7.57 | - |
| 10 - 98 | $3.42 | $6.84 | 9% |
| 100 - 248 | $3.08 | $6.16 | 18% |
| 250 - 498 | $2.775 | $5.55 | 26% |
| 500 + | $2.50 | $5.00 | 33% |
*price indicative
- RS Stock No.:
- 249-6892
- Mfr. Part No.:
- IAUC60N04S6N031HATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SuperSO8 5 x 6 | |
| Series | OptiMOS-TM6 | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.1V | |
| Maximum Power Dissipation Pd | 75W | |
| Typical Gate Charge Qg @ Vgs | 23nC | |
| Maximum Operating Temperature | 175°C | |
| Transistor Configuration | Half Bridge | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SuperSO8 5 x 6 | ||
Series OptiMOS-TM6 | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.1V | ||
Maximum Power Dissipation Pd 75W | ||
Typical Gate Charge Qg @ Vgs 23nC | ||
Maximum Operating Temperature 175°C | ||
Transistor Configuration Half Bridge | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon Half Bridge OptiMOS-TM6 Type N-Channel Power MOSFET 40 V Enhancement, 8-Pin SuperSO8 5 x 6
- Infineon Half Bridge OptiMOS-TM6 Type N-Channel Power MOSFET 40 V N, 8-Pin SuperSO8 5 x 6
- Infineon Half Bridge OptiMOS-TM6 Type N-Channel Power MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 IAUC60N04S6L030HATMA1
- Infineon Half Bridge IAUC60N04S6N050H Type N-Channel Power Transistor 40 V Enhancement, 8-Pin SuperSO8 5 x 6
- Infineon Half Bridge OptiMOSTM Type N-Channel Power Transistor 40 V Enhancement, 8-Pin SuperSO8 5 x 6
- Infineon Half Bridge IAUC45N04S6L063H Type N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO8 5 x 6
- Infineon OptiMOS N channel-Channel Power MOSFET 200 V Enhancement, 8-Pin SuperSO8 5 x 6 ISC300N20NM6ATMA1
- Infineon OptiMOS-TM6 Type N-Channel MOSFET 40 V Enhancement, 12-Pin PG-TSON-12 IQFH36N04NM6ATMA1
