Infineon AUIRFS N-Channel MOSFET, 230 A, 75 V, 3-Pin TO-220 AUIRF1404Z
- RS Stock No.:
- 249-6866
- Mfr. Part No.:
- AUIRF1404Z
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.67
(exc. GST)
$15.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 905 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $13.67 |
| 5 - 9 | $13.41 |
| 10 - 14 | $13.15 |
| 15 - 19 | $12.89 |
| 20 + | $12.64 |
*price indicative
- RS Stock No.:
- 249-6866
- Mfr. Part No.:
- AUIRF1404Z
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 230A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Series | AUIRFS | |
| Package Type | TO-220 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 81W | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 16.51mm | |
| Standards/Approvals | RoHS | |
| Height | 4.83mm | |
| Width | 10.67mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 230A | ||
Maximum Drain Source Voltage Vds 75V | ||
Series AUIRFS | ||
Package Type TO-220 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 81W | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Length 16.51mm | ||
Standards/Approvals RoHS | ||
Height 4.83mm | ||
Width 10.67mm | ||
Automotive Standard AEC-Q101 | ||
The Infineon HEXFET Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating .
Advanced Process Technology
Ultra Low On-Resistance
175°C Operating Temperature
Fast Switching
Repetitive Avalanche Allowed up to Tjmax
Lead-Free, RoHS Compliant
Automotive Qualified
Related links
- Infineon AUIRFS Type N-Channel MOSFET 75 V, 3-Pin TO-220
- Infineon AUIRFS Type N-Channel MOSFET 75 V, 3-Pin TO-220 AUIRF3205
- Infineon AUIRFS Type P-Channel MOSFET 75 V, 3-Pin TO-252
- Infineon AUIRFS Type P-Channel MOSFET 75 V, 3-Pin TO-252 AUIRFR5305TR
- Infineon AUIRFS Type N-Channel MOSFET 75 V, 3-Pin TO-263
- Infineon AUIRFS Type N-Channel MOSFET 75 V, 3-Pin TO-263
- Infineon AUIRFS Type N-Channel MOSFET 75 V, 3-Pin TO-263 AUIRFS3107TRL
- Infineon AUIRFS Type N-Channel MOSFET 75 V, 3-Pin TO-263 AUIRFR2407TRL
