Infineon AUIRFS N-Channel MOSFET, 230 A, 75 V, 3-Pin TO-220 AUIRF1404Z
- RS Stock No.:
- 249-6865
- Mfr. Part No.:
- AUIRF1404Z
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$467.45
(exc. GST)
$514.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 900 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $9.349 | $467.45 |
| 100 - 100 | $9.208 | $460.40 |
| 150 + | $9.07 | $453.50 |
*price indicative
- RS Stock No.:
- 249-6865
- Mfr. Part No.:
- AUIRF1404Z
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 230A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Package Type | TO-220 | |
| Series | AUIRFS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.83mm | |
| Width | 10.67mm | |
| Standards/Approvals | RoHS | |
| Length | 16.51mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 230A | ||
Maximum Drain Source Voltage Vds 75V | ||
Package Type TO-220 | ||
Series AUIRFS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Operating Temperature 175°C | ||
Height 4.83mm | ||
Width 10.67mm | ||
Standards/Approvals RoHS | ||
Length 16.51mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon AUIRFS Type N-Channel MOSFET 75 V, 3-Pin TO-220 AUIRF1404Z
- Infineon AUIRFS Type N-Channel MOSFET 75 V, 3-Pin TO-220
- Infineon AUIRFS Type N-Channel MOSFET 75 V, 3-Pin TO-220 AUIRF3205
- Infineon AUIRFS Type P-Channel MOSFET 75 V, 3-Pin TO-252
- Infineon AUIRFS Type P-Channel MOSFET 75 V, 3-Pin TO-252 AUIRFR5305TR
- Infineon AUIRFS Type N-Channel MOSFET 75 V, 3-Pin TO-263
- Infineon AUIRFS Type N-Channel MOSFET 75 V, 3-Pin TO-263
- Infineon AUIRFS Type N-Channel MOSFET 75 V, 3-Pin TO-263 AUIRFS3107TRL
