Infineon AUIRFS Type P-Channel MOSFET, 230 A, 75 V, 3-Pin TO-252 AUIRFR5305TR
- RS Stock No.:
- 244-0891
- Mfr. Part No.:
- AUIRFR5305TR
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$11.17
(exc. GST)
$12.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,620 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $5.585 | $11.17 |
| 10 - 98 | $5.455 | $10.91 |
| 100 - 248 | $5.33 | $10.66 |
| 250 - 498 | $5.205 | $10.41 |
| 500 + | $5.085 | $10.17 |
*price indicative
- RS Stock No.:
- 244-0891
- Mfr. Part No.:
- AUIRFR5305TR
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 230A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Package Type | TO-252 | |
| Series | AUIRFS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 81W | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 230A | ||
Maximum Drain Source Voltage Vds 75V | ||
Package Type TO-252 | ||
Series AUIRFS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 81W | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon MOSFET specifically designed for Automotive applications, this Cellular Planar design of HEXFET® Power MOSFETs utilizes the latest processing techniques to achieve low on-resistance per silicon area.
Advanced Planar Technology
Low On-Resistance
Dynamic dv/dt Rating
175°C Operating Temperature
Related links
- Infineon AUIRFS Type P-Channel MOSFET 75 V, 3-Pin TO-252
- Infineon AUIRFS Type N-Channel MOSFET 75 V, 3-Pin TO-220
- Infineon AUIRFS Type N-Channel MOSFET 75 V, 3-Pin TO-220 AUIRF1404Z
- Infineon AUIRFS Type N-Channel MOSFET 75 V, 3-Pin TO-220 AUIRF3205
- Infineon HEXFET Type P-Channel MOSFET 75 V Enhancement, 3-Pin TO-220 AUIRF6215
- Infineon HEXFET Type P-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
- Infineon AUIRFS Type N-Channel MOSFET 75 V, 3-Pin TO-263
- Infineon AUIRFS Type N-Channel MOSFET 75 V, 3-Pin TO-263
