Microchip MSC25SMA330B4 N-Channel MOSFET, 104 A, 3.3 kV Enhancement TO-247 MSC025SMA330B4
- RS Stock No.:
- 249-4128
- Mfr. Part No.:
- MSC025SMA330B4
- Brand:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,553.50
(exc. GST)
$1,708.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,553.50 |
| 5 + | $1,398.15 |
*price indicative
- RS Stock No.:
- 249-4128
- Mfr. Part No.:
- MSC025SMA330B4
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 104A | |
| Maximum Drain Source Voltage Vds | 3.3kV | |
| Package Type | TO-247 | |
| Series | MSC25SMA330B4 | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 8mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.8V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 104A | ||
Maximum Drain Source Voltage Vds 3.3kV | ||
Package Type TO-247 | ||
Series MSC25SMA330B4 | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 8mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.8V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip's MOSFET-SiC-3300V is part of the newest family of SiC MOSFET devices. The Microchip's SiC solutions focus on high performance helping to maximize system efficiency and minimize system weight and size. Microchip's proven SiC reliability also ensures no performance degradation over the life of the end equipment. This device is fast and reliable body diode with superior avalanche ruggedness.
Low capacitances and low gate charge
Fast switching speed due to low internal gage resistance (ESR)
Stable operation at high junction temperature at 175 degrees Celsius
Related links
- Microchip N-Channel MOSFET 3300 V TO-247 MSC080SMA330B4
- Microchip MSC400SMA330 Type N-Channel MOSFET 4-Pin TO-247 MSC400SMA330B4
- Infineon FF4000 Type N-Channel MOSFET 3300 V Enhancement AG-XHP2K33 FF4000UXTR33T2M1BPSA1
- Infineon Single LogicFET 1 Type N 104 A 3-Pin TO-220AB IRL2505PBF
- Infineon LogicFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220AB IRL2505PBF
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IRFB4115PBF
- Infineon BSZ Type N-Channel MOSFET 60 V N, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 60 V N, 8-Pin TSDSON BSZ037N06LS5ATMA1
