Infineon LogicFET N-Channel MOSFET, 104 A, 55 V Enhancement, 3-Pin TO-220AB IRL2505PBF
- RS Stock No.:
- 543-1544
- Distrelec Article No.:
- 302-84-081
- Mfr. Part No.:
- IRL2505PBF
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 543-1544
- Distrelec Article No.:
- 302-84-081
- Mfr. Part No.:
- IRL2505PBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 104A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Series | LogicFET | |
| Package Type | TO-220AB | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 8mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 200W | |
| Typical Gate Charge Qg @ Vgs | 130nC | |
| Maximum Gate Source Voltage Vgs | -16V, +16V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.69mm | |
| Standards/Approvals | No | |
| Length | 10.54mm | |
| Height | 8.77mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 104A | ||
Maximum Drain Source Voltage Vds 55V | ||
Series LogicFET | ||
Package Type TO-220AB | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 8mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 200W | ||
Typical Gate Charge Qg @ Vgs 130nC | ||
Maximum Gate Source Voltage Vgs -16V, +16V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Width 4.69mm | ||
Standards/Approvals No | ||
Length 10.54mm | ||
Height 8.77mm | ||
Automotive Standard No | ||
Infineon LogicFET Series MOSFET, 104A Maximum Continuous Drain Current, 200W Maximum Power Dissipation - IRL2505PBF
This MOSFET is designed for high-performance applications that require efficient energy management. With a maximum continuous drain current of 104A and a drain-source voltage capability of up to 55V, it is a competitive option for the market. Its robust construction and Advanced specifications make it suitable for various automation and electronic applications.
Features & Benefits
• Low on-resistance of 8mΩ reduces heat generation
• Maximum power dissipation of 200 W enhances performance
• Through-hole mounting style allows for easier integration
• Low gate charge requirement improves operational efficiency
• Enhancement mode design ensures performance in challenging conditions
Applications
• Power switching for effective control
• Motor driving circuits for speed and torque regulation
• Automated systems requiring high current management
• Power supplies and conversion circuits to maintain stable output
• Industrial machinery for enhanced power handling
What is the gate threshold voltage for use?
The gate threshold voltage is between 1V and 2V, providing flexibility for various applications.
How does temperature affect performance?
This device can operate effectively within a temperature range of -55°C to +175°C, making it suitable for harsh environmental conditions.
Can it handle pulsed current operations?
Yes, it can manage pulsed drain currents up to 360A, ensuring reliability during short-duration applications.
What level of voltage can be managed across the drain-source?
It supports a maximum voltage of 55V, which is Ideal for most general-purpose applications.
Is specific handling required during installation?
Standard precautions should be observed, such as avoiding excessive heat during soldering and maintaining a suitable operating environment to ensure longevity.
Related links
- Infineon Single LogicFET 1 Type N 104 A 3-Pin TO-220AB IRL2505PBF
- Infineon LogicFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220AB
- Infineon LogicFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220AB IRL3803PBF
- Infineon LogicFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon LogicFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon LogicFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IRL1004PBF
- Infineon LogicFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRL530NPBF
- Infineon LogicFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRL520NPBF
