Infineon HEXFET N-Channel MOSFET, 104 A, 150 V Enhancement, 3-Pin TO-220 IRFB4115PBF
- RS Stock No.:
- 688-6932
- Distrelec Article No.:
- 304-29-286
- Mfr. Part No.:
- IRFB4115PBF
- Brand:
- Infineon
This image is representative of the product range
Add 14 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$15.39
(exc. GST)
$16.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 26 unit(s) shipping from 16 November 2026
- Plus 696 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 12 | $7.695 | $15.39 | - |
| 14 + | $7.555 | $15.11 | 1% |
*price indicative
- RS Stock No.:
- 688-6932
- Distrelec Article No.:
- 304-29-286
- Mfr. Part No.:
- IRFB4115PBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 104A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | TO-220 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 11mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 380W | |
| Typical Gate Charge Qg @ Vgs | 77nC | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.83mm | |
| Length | 10.67mm | |
| Height | 9.02mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 104A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type TO-220 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 11mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 380W | ||
Typical Gate Charge Qg @ Vgs 77nC | ||
Maximum Operating Temperature 175°C | ||
Width 4.83mm | ||
Length 10.67mm | ||
Height 9.02mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 150V Maximum Drain Source Voltage, 104A Maximum Continuous Drain Current - IRFB4115PBF
Features and Benefits:
• 104A continuous drain current supports heavy load handling
• 11 mΩ low RDS(on) minimises conduction losses at high current
• 380W power dissipation allows sustained thermal load
• 77 nC typical gate charge enables fast switching transitions
• 1.3V forward voltage reduces diode conduction drop
Applications
• Ideal for 150V 104A MOSFETs for switch-mode power supplies
• Used with high-power N-channel enhancement MOSFET circuits
• Can be used for TO-220 through-hole MOSFET 380W power stages
What gate voltage limits should designers observe?
How does the device perform over temperature extremes?
What mounting and pin-count considerations apply?
What channel and conduction mode does it use?
Related links
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 150 V, 3-Pin TO-220AB IRFB4115GPBF
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
