Microchip N-Channel MOSFET, 41 A, 3300 V TO-247 MSC080SMA330B4

Unavailable
RS will no longer stock this product.
RS Stock No.:
249-4129
Mfr. Part No.:
MSC080SMA330B4
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Channel Type

N

Maximum Continuous Drain Current

41 A

Maximum Drain Source Voltage

3300 V

Package Type

TO-247

Mounting Type

Through Hole

The Microship's silicon carbide (SiC) power MOSFET product line increases the performance over silicon MOSFET and silicon IGBT solutions while lowering the total cost of ownership for high-voltage applications. The device is a 3300 V, 80 mΩ SiC MOSFET in a TO-247 4-lead package with a source sense. It has low capacitances and low gate charge with fast switching speed due to low internal gate resistance (ESR). It allows stable operation at high junction temperature, TJ(max) of 150°C. It is fast and reliable body diode with superior avalanche ruggedness.

High efficiency to enable lighter, more compact system
Simple to drive and easy to parallel
Improved thermal capabilities and lower switching losses

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy