ROHM R6530KNX3 N-Channel MOSFET, 30 A, 650 V Enhancement, 3-Pin TO-220 R6530KNX3C16
- RS Stock No.:
- 249-1126
- Mfr. Part No.:
- R6530KNX3C16
- Brand:
- ROHM
This image is representative of the product range
Add 50 more to save $28.25
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$19.82
(exc. GST)
$21.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 74 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | $9.91 | $19.82 | - |
| 50 - 98 | $9.345 | $18.69 | $28.25 |
| 100 - 248 | $7.955 | $15.91 | $195.50 |
| 250 - 498 | $7.785 | $15.57 | $531.25 |
| 500 + | $7.305 | $14.61 | $1,302.50 |
*price indicative
- RS Stock No.:
- 249-1126
- Mfr. Part No.:
- R6530KNX3C16
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220 | |
| Series | R6530KNX3 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.7mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 56nC | |
| Maximum Power Dissipation Pd | 104W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220 | ||
Series R6530KNX3 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.7mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 56nC | ||
Maximum Power Dissipation Pd 104W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- ROHM R6530KNX3 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 NTPF110N65S3HF
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 NTP110N65S3HF
- onsemi NTP095N Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 NTP095N65S3H
- onsemi NTP095N Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Toshiba TK090A65Z Type N-Channel MOSFET 650 V EnhancementS4X(S
- Toshiba TK090A65Z Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
