Toshiba TK090A65Z N-Channel MOSFET, 30 A, 650 V Enhancement, 3-Pin TO-220 TK090A65Z,S4X(S
- RS Stock No.:
- 206-9724
- Mfr. Part No.:
- TK090A65Z,S4X(S
- Brand:
- Toshiba
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$26.50
(exc. GST)
$29.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 76 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 12 | $13.25 | $26.50 |
| 14 - 24 | $12.915 | $25.83 |
| 26 + | $12.715 | $25.43 |
*price indicative
- RS Stock No.:
- 206-9724
- Mfr. Part No.:
- TK090A65Z,S4X(S
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | TK090A65Z | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 90mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 47nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 45W | |
| Forward Voltage Vf | -1.7V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.7mm | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Length | 28mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series TK090A65Z | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 90mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 47nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 45W | ||
Forward Voltage Vf -1.7V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 150°C | ||
Height 2.7mm | ||
Standards/Approvals No | ||
Width 10mm | ||
Length 28mm | ||
Automotive Standard No | ||
Related links
- Toshiba TK090A65Z Type N-Channel MOSFET 650 V EnhancementS4X(S
- Toshiba TK Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 120 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 120 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 120 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
