onsemi NTP095N N-Channel MOSFET, 30 A, 650 V Enhancement, 3-Pin TO-220 NTP095N65S3H
- RS Stock No.:
- 221-6743
- Mfr. Part No.:
- NTP095N65S3H
- Brand:
- onsemi
This image is representative of the product range
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 221-6743
- Mfr. Part No.:
- NTP095N65S3H
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | NTP095N | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 95mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 58nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 208W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.67mm | |
| Width | 4.7mm | |
| Height | 16.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series NTP095N | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 95mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 58nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 208W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 10.67mm | ||
Width 4.7mm | ||
Height 16.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ON Semiconductor SUPERFET III MOSFET has high voltage super−junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provides superior switching performance, and withstand extreme dv/dt rate.
Ultra low gate charge
low effective output capacitance 522 pF
100% avalanche tested
Related links
- onsemi NTP095N Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 NTP095N65S3H
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 NTPF110N65S3HF
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 NTP110N65S3HF
- ROHM R6530KNX3 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- ROHM R6530KNX3 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 R6530KNX3C16
- Toshiba TK090A65Z Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Toshiba TK090A65Z Type N-Channel MOSFET 650 V EnhancementS4X(S
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 3-Pin TO-220
