DiodesZetex Quad 4 Type P, Type N-Channel MOSFET, 800 mA, 100 V Enhancement, 8-Pin SOT-223
- RS Stock No.:
- 246-7025
- Mfr. Part No.:
- ZXMHC10A07T8TA
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-7025
- Mfr. Part No.:
- ZXMHC10A07T8TA
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P, Type N | |
| Maximum Continuous Drain Current Id | 800mA | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.45Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 10.4W | |
| Typical Gate Charge Qg @ Vgs | 2.9nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 950mV | |
| Transistor Configuration | Quad | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Number of Elements per Chip | 4 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P, Type N | ||
Maximum Continuous Drain Current Id 800mA | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.45Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 10.4W | ||
Typical Gate Charge Qg @ Vgs 2.9nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 950mV | ||
Transistor Configuration Quad | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Number of Elements per Chip 4 | ||
Automotive Standard No | ||
The DiodesZetex makes a new generation complementary MOSFET H-Bridge, that features low on-resistance achievable with low gate drive. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in SM-8 packaging. It offers fast switching and low input capacitance. It has working temperature range of -55°C to +150°C.
Maximum drain to source voltage is 100 V and maximum gate to source voltage is ±20 V 2 N-channel and 2 P-channels in a SOIC package It offers low on-resistance
Related links
- DiodesZetex Quad 4 Type P 100 V Enhancement, 8-Pin SOT-223 ZXMHC10A07T8TA
- DiodesZetex Type P-Channel MOSFET 240 V Enhancement, 4-Pin SOT-223
- DiodesZetex Full Bridge 4 Type P 3.1 A 8-Pin
- DiodesZetex Full Bridge 4 Type P 7.8 A 8-Pin SOIC
- DiodesZetex Full Bridge 4 Type P 850 mA 8-Pin SOIC ZXMHC10A07N8TC
- DiodesZetex Full Bridge 4 Type P 3.1 A 8-Pin ZXMHC3A01T8TA
- DiodesZetex Full Bridge 4 Type P 850 mA 8-Pin SOIC
- DiodesZetex Full Bridge 4 Type P 7.8 A 8-Pin SOIC DMHC3025LSD-13
