ROHM RS1P600BH N-Channel MOSFET, 10.7 A, 40 V Enhancement, 8-Pin HSOP-8
- RS Stock No.:
- 246-3956
- Mfr. Part No.:
- RS1P600BHTB1
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-3956
- Mfr. Part No.:
- RS1P600BHTB1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10.7A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | HSOP-8 | |
| Series | RS1P600BH | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.7mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 32nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10.7A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type HSOP-8 | ||
Series RS1P600BH | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.7mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 32nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The ROHM Nch power MOSFET which are available in small surface mount package and can be used in primary side switch, motor drives and DC/DC converter applications.
Low on - resistance
Small surface mount package
Pb-free plating
RoHS compliant
Halogen free
100% Rg and UIS tested
Related links
- ROHM RS1P600BH Type N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8 RS1P600BHTB1
- ROHM HP8MA2 Type P 8-Pin HSOP-8 HP8MA2TB1
- ROHM RS1G120MN Type N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8 RS1G120MNTB
- ROHM RS6 Type N-Channel MOSFET 60 V Enhancement, 8-Pin HSOP-8 RS6L120BHTB1
- ROHM RS6 Type N-Channel MOSFET 80 V Enhancement, 8-Pin HSOP-8 RS6N120BHTB1
- ROHM RS6 Type N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8 RS6G120BGTB1
- ROHM HP8 2 Type N-Channel MOSFET 8-Pin HSOP-8 HP8KC6TB1
- ROHM HP8 2 Type N-Channel MOSFET 8-Pin HSOP-8 HP8KC7TB1
