ROHM RS6 N-Channel MOSFET, 135 A, 80 V Enhancement, 8-Pin HSOP-8 RS6N120BHTB1
- RS Stock No.:
- 264-701
- Mfr. Part No.:
- RS6N120BHTB1
- Brand:
- ROHM
This image is representative of the product range
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$28.71
(exc. GST)
$31.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 25 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $5.742 | $28.71 | - |
| 50 - 95 | $5.458 | $27.29 | 4% |
| 100 - 495 | $5.054 | $25.27 | 11% |
| 500 - 995 | $4.658 | $23.29 | 18% |
| 1000 + | $4.49 | $22.45 | 21% |
*price indicative
- RS Stock No.:
- 264-701
- Mfr. Part No.:
- RS6N120BHTB1
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 135A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | HSOP-8 | |
| Series | RS6 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.3mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 53nC | |
| Maximum Power Dissipation Pd | 104W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 135A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type HSOP-8 | ||
Series RS6 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.3mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 53nC | ||
Maximum Power Dissipation Pd 104W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- ROHM RS6 Type N-Channel MOSFET 60 V Enhancement, 8-Pin HSOP-8 RS6L120BHTB1
- ROHM RS6 Type N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8 RS6G120BGTB1
- ROHM RS6 Type N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8 RS6G120BHTB1
- ROHM RS6 Type N-Channel MOSFET 30 V Enhancement, 8-Pin HSOP-8 RS6E120BGTB1
- ROHM HP8MA2 Type P 8-Pin HSOP-8 HP8MA2TB1
- ROHM RS1P600BH Type N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8
- ROHM RS1G120MN Type N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8 RS1G120MNTB
- ROHM RS1P600BH Type N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8 RS1P600BHTB1
