ROHM RQ7L055BG N-Channel MOSFET, 10.7 A, 40 V Enhancement TSMT-8
- RS Stock No.:
- 246-3954
- Mfr. Part No.:
- RQ7L055BGTCR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-3954
- Mfr. Part No.:
- RQ7L055BGTCR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10.7A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TSMT-8 | |
| Series | RQ7L055BG | |
| Mount Type | Surface Mount | |
| Maximum Drain Source Resistance Rds | 2.7mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 7.6nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10.7A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TSMT-8 | ||
Series RQ7L055BG | ||
Mount Type Surface Mount | ||
Maximum Drain Source Resistance Rds 2.7mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 7.6nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q101 | ||
The ROHM Nch power MOSFET which are available in small surface mount package and can be used in switching applications.
Low on - resistance
Small surface mount package (TSMT8)
Pb-free plating
RoHS compliant
Related links
- ROHM RQ7L055BG Type N-Channel MOSFET 40 V Enhancement TSMT-8 RQ7L055BGTCR
- ROHM QS8 2 Type N 100 V Enhancement, 8-Pin TSMT-8 QS8M51HZGTR
- ROHM RS1P600BH Type N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8 RS1P600BHTB1
- ROHM RS1P600BH Type N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8
- ROHM RQ5 Type N-Channel MOSFET 3-Pin TSMT-3 RQ5L045BGTCL
- ROHM QH8KC6 Type N-Channel MOSFET 60 V Enhancement, 8-Pin TSMT-8 QH8KC6TCR
- ROHM QH8KB5 Type N-Channel MOSFET 40 V Enhancement, 8-Pin TSMT-8 QH8KB5TCR
- ROHM QH8KC5 Type N-Channel MOSFET 60 V Enhancement, 8-Pin TSMT-8 QH8KC5TCR
