Infineon IPD N-Channel MOSFET, 180 A, 75 V N, 3-Pin TO-252 IPD050N10N5ATMA1
- RS Stock No.:
- 244-8544
- Mfr. Part No.:
- IPD050N10N5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.21
(exc. GST)
$11.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,536 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $5.105 | $10.21 | - |
| 10 - 98 | $4.985 | $9.97 | 2% |
| 100 - 248 | $4.865 | $9.73 | 4% |
| 250 - 498 | $4.755 | $9.51 | 6% |
| 500 + | $4.645 | $9.29 | 9% |
*price indicative
- RS Stock No.:
- 244-8544
- Mfr. Part No.:
- IPD050N10N5ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 180A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Series | IPD | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 180A | ||
Maximum Drain Source Voltage Vds 75V | ||
Series IPD | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Infineon IPD Series MOSFET, 75V Maximum Drain Source Voltage, 180A Maximum Continuous Drain Current - IPD050N10N5ATMA1
Features and Benefits:
• 180 A continuous drain current supports high-current applications
• 3 mΩ low on-resistance minimises conduction losses
• 81 W power dissipation allows sustained thermal load handling
• 80 nC typical gate charge enables predictable gate-drive requirements
• 20 V maximum gate-source rating accommodates robust gate drive
Applications
• Ideal for DC-DC converters in industrial equipment
• Used for motor drive stages requiring high current
• Can be used for battery management and protection
• Used with power switching arrays on surface-mount assemblies
What temperature range can it operate within?
How does the package influence mounting and thermal performance?
What diode characteristic is relevant for forward conduction?
Is it suitable for applications with environmental material restrictions?
What channel orientation and mode does it use?
Related links
- Infineon IPD Type N-Channel MOSFET 75 V N, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 75 V N, 3-Pin TO-252 IPD80R450P7ATMA1
- Infineon IPD Type N-Channel MOSFET 75 V N, 3-Pin TO-252 IPD65R660CFDAATMA1
- Infineon IPD Type N-Channel MOSFET 75 V N, 3-Pin TO-252 IPD60R145CFD7ATMA1
- Infineon IPD Type N-Channel MOSFET 100 V N, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 40 V N, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 40 V N, 3-Pin TO-252 IPD80R280P7ATMA1
- Infineon IPD Type N-Channel MOSFET 100 V N, 3-Pin TO-252 IPD50N10S3L16ATMA1
