Infineon AUIRFS N-Channel MOSFET, 59 A, 55 V, 3-Pin TO-252 AUIRFR2905ZTRL
- RS Stock No.:
- 244-2874
- Mfr. Part No.:
- AUIRFR2905ZTRL
- Brand:
- Infineon
This image is representative of the product range
Add 6000 more to save $540.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$5,409.00
(exc. GST)
$5,949.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $1.803 | $5,409.00 | - |
| 6000 - 6000 | $1.713 | $5,139.00 | $540.00 |
| 9000 + | $1.627 | $4,881.00 | $1,584.00 |
*price indicative
- RS Stock No.:
- 244-2874
- Mfr. Part No.:
- AUIRFR2905ZTRL
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 59A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | TO-252 | |
| Series | AUIRFS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Power Dissipation Pd | 81W | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 59A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type TO-252 | ||
Series AUIRFS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Power Dissipation Pd 81W | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon AUIRFS Type N-Channel MOSFET 55 V, 3-Pin TO-252 AUIRFR2905ZTRL
- Infineon AUIRFS Type N-Channel MOSFET 100 V, 3-Pin TO-252
- Infineon AUIRFS Type N-Channel MOSFET 100 V, 3-Pin TO-252
- Infineon AUIRFS Type N-Channel MOSFET 60 V, 3-Pin TO-252
- Infineon AUIRFS Type N-Channel MOSFET 200 V, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon AUIRFS Type N-Channel MOSFET 100 V, 3-Pin TO-252 AUIRFR540ZTRL
- Infineon AUIRFS Type N-Channel MOSFET 100 V, 3-Pin TO-252 AUIRLR3410TRL
