Infineon AUIRFS N-Channel MOSFET, 59 A, 55 V, 3-Pin TO-252 AUIRFR2905ZTRL

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$9.78

(exc. GST)

$10.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,246 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$4.89$9.78-
10 - 98$4.775$9.552%
100 - 248$4.655$9.314%
250 - 498$4.55$9.106%
500 +$4.435$8.879%

*price indicative

Packaging Options:
RS Stock No.:
244-2875
Mfr. Part No.:
AUIRFR2905ZTRL
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

59A

Maximum Drain Source Voltage Vds

55V

Package Type

TO-252

Series

AUIRFS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3mΩ

Typical Gate Charge Qg @ Vgs

80nC

Maximum Power Dissipation Pd

81W

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon AUIRFR2905ZTRL specifically designed for Automotive applications, this HEXFET® Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating .These features combine to make this design an extremely efficientand reliable device for use in Automotive applications and a widevariety of other applications.

Advanced Process Technology

Ultra Low On-Resistance

175°C Operating Temperature

Fast Switching

Repetitive Avalanche Allowed up to Tjmax

Lead-Free, RoHS Compliant

Automotive Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy