Infineon AUIRFS N-Channel MOSFET, 17 A, 100 V, 3-Pin TO-252 AUIRLR3410TRL
- RS Stock No.:
- 244-2883
- Mfr. Part No.:
- AUIRLR3410TRL
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.21
(exc. GST)
$11.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,422 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $5.105 | $10.21 | - |
| 10 - 98 | $4.99 | $9.98 | 2% |
| 100 - 248 | $4.875 | $9.75 | 4% |
| 250 - 498 | $4.76 | $9.52 | 6% |
| 500 + | $4.645 | $9.29 | 9% |
*price indicative
- RS Stock No.:
- 244-2883
- Mfr. Part No.:
- AUIRLR3410TRL
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 17A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | AUIRFS | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 17A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series AUIRFS | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon AUIRLR3410TRL specifically designed for Automotive applications, this Stripe Planar design of HEXFET® Power MOSFETs utilizes the latest processing techniques to achieve low on-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design that HEXFET power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in Automotive and a wide variety of other applications.
Advanced Planar Technology
Low On-Resistance
Logic Level Gate Drive
Dynamic dV/dT Rating
175°C Operating Temperature
Fast Switching
Fully Avalanche Rated
Repetitive Avalanche Allowed up to Tjmax
Lead-Free, RoHS Compliant
Automotive Qualified *
Related links
- Infineon AUIRFS Type N-Channel MOSFET 100 V, 3-Pin TO-252
- Infineon AUIRFS Type N-Channel MOSFET 100 V, 3-Pin TO-252
- Infineon AUIRFS Type N-Channel MOSFET 20 V, 3-Pin TO-263
- Infineon AUIRFS Type N-Channel MOSFET 100 V, 3-Pin TO-252 AUIRFR540ZTRL
- Infineon AUIRFS Type N-Channel MOSFET 20 V, 3-Pin TO-263 AUIRFZ24NSTRL
- Infineon AUIRFS Type N-Channel MOSFET 200 V, 3-Pin TO-252
- Infineon AUIRFS Type N-Channel MOSFET 55 V, 3-Pin TO-252
- Infineon AUIRFS Type N-Channel MOSFET 60 V, 3-Pin TO-252
