Infineon HEXFET N-Channel MOSFET, 59 A, 55 V Enhancement, 3-Pin TO-252 IRFR2905ZTRPBF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$25.68

(exc. GST)

$28.24

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,100 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
20 - 480$1.284$25.68
500 - 980$1.252$25.04
1000 +$1.232$24.64

*price indicative

Packaging Options:
RS Stock No.:
217-2620
Distrelec Article No.:
304-39-420
Mfr. Part No.:
IRFR2905ZTRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

59A

Maximum Drain Source Voltage Vds

55V

Package Type

TO-252

Series

HEXFET

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

14.5mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.3V

Maximum Power Dissipation Pd

110W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

29nC

Maximum Operating Temperature

175°C

Width

6.22mm

Height

2.39mm

Standards/Approvals

No

Length

6.73mm

Automotive Standard

No

The Infineon HEXFET® Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. These features combine to make this design an extremely efficient and reliable device for use in a wide variety of applications.

Advanced Process Technology

Ultra Low On-Resistance

175°C Operating Temperature

Fast Switching

Repetitive Avalanche Allowed up to Tjmax

Lead Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy