Infineon IPD N-Channel MOSFET, 180 A, 40 V N, 3-Pin TO-252 IPD65R225C7ATMA1

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$9.27

(exc. GST)

$10.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,464 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$4.635$9.27-
10 - 98$4.53$9.062%
100 - 248$4.425$8.854%
250 - 498$4.325$8.656%
500 +$4.22$8.448%

*price indicative

Packaging Options:
RS Stock No.:
244-0944
Mfr. Part No.:
IPD65R225C7ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

180A

Maximum Drain Source Voltage Vds

40V

Series

IPD

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.2mΩ

Channel Mode

N

Forward Voltage Vf

900mV

Maximum Power Dissipation Pd

81W

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

80nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Infineon IPD Series MOSFET, 40V Maximum Drain Source Voltage, 180A Maximum Continuous Drain Current - IPD65R225C7ATMA1


This MOSFET is a high-current N-channel transistor designed for surface-mount power switching in demanding environments. It provides robust drain-to-source handling for medium-voltage applications and operates across a wide temperature range, making it suitable for industrial and automotive contexts where compact, high-power switching is required.

Features and Benefits:


• 40V maximum drain-to-source voltage supporting medium-voltage circuits
• 180A continuous drain current enabling high-current switching
• 1.2mΩ low Rds(on) minimising conduction losses
• 81W maximum power dissipation allowing sustained load handling
• 80nC typical gate charge delivering predictable switching energy
• 0.9V forward voltage reducing voltage drop under load

Applications


• Suitable for automotive power distribution modules
• Ideal for high-current DC motor drive stages
• Used with battery management systems in electric vehicles
• Can be used for industrial power converters
• Suitable for Compact surface-mount power assemblies

What gate drive amplitude can be applied safely?


The gate may be driven up to 20V relative to source within specified limits.

What thermal range can the device tolerate during operation?


It functions across temperatures from -55°C to +150°C for extended use.

Which mounting style is provided for board assembly?


It is supplied in a TO-252 package intended for surface mounting.

Does it meet automotive qualification standards?


It complies with AEC-Q101 requirements for automotive component grading.

Are there environmental restrictions on its manufacture?


The device adheres to RoHS directives restricting hazardous substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy