Infineon IPD N-Channel MOSFET, 180 A, 100 V N, 3-Pin TO-252 IPD95R750P7ATMA1

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$2,990.00

(exc. GST)

$3,290.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$1.196$2,990.00-
5000 - 5000$1.167$2,917.502%
7500 +$1.139$2,847.504%

*price indicative

RS Stock No.:
244-0881
Mfr. Part No.:
IPD95R750P7ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

180A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-252

Series

IPD

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.7mΩ

Channel Mode

N

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

80nC

Maximum Power Dissipation Pd

81W

Forward Voltage Vf

900mV

Maximum Operating Temperature

+150°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Infineon IPD Series MOSFET, 100V Drain Source Voltage, 180A Continuous Drain Current - IPD95R750P7ATMA1


This MOSFET is a high-current switching transistor designed for surface-mounted power applications, operating across a wide temperature range suitable for demanding environments. It is an N-channel device packaged in a TO-252 format and intended for use where robust gate drive and significant continuous drain current are required.

Features and Benefits:


• 100V drain withstand supports high-voltage switching
• 180A continuous drain current enables heavy-load handling
• 0.7mΩ RDS(on) minimises conduction losses under load
• 81W power dissipation allows sustained power delivery
• 80nC gate charge balances switching speed and drive requirements
• 20V gate rating provides headroom for common gate drives

Applications


• Suitable for automotive power distribution modules
• Ideal for motor drive stages in electrified systems
• Used with DC-DC converters in high-current supplies
• Can be used for battery protection and management
• Suitable for high-power switching in industrial inverters

What temperature range can it reliably operate within?


It is rated to function from -55°C up to +150°C for extended operating conditions.

How does the pin configuration affect mounting?


The three-pin arrangement in a TO-252 surface-mount package facilitates Compact PCB layouts and efficient thermal conduction to the board.

What material or approval indicates restricted-substance compliance?


It meets RoHS requirements for restricted substances in electronic assemblies.

Is the device suitable for automotive qualification criteria?


It conforms to AEC-Q101 standards applicable to discrete semiconductors for automotive use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy