Infineon IPD Type P-Channel MOSFET, 180 A, 100 V N, 3-Pin TO-252 IPD650P06NMATMA1

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$2,260.00

(exc. GST)

$2,485.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.904$2,260.00-
5000 - 5000$0.882$2,205.002%
7500 +$0.861$2,152.504%

*price indicative

RS Stock No.:
244-0879
Mfr. Part No.:
IPD650P06NMATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

180A

Maximum Drain Source Voltage Vds

100V

Series

IPD

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.7mΩ

Channel Mode

N

Typical Gate Charge Qg @ Vgs

80nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

81W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon MOSFET OptiMOSTM Power Transistor has Pb-free lead plating, RoHS compliant and is halogen-free according to IEC61249-2-21.

P-Channel

Very low on-resistance RDS(on)

100% avalanche tested

Normal Level

Enhancement mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy