ROHM N/P-Channel MOSFET, 4 A, 30 V HUML2020L8 UT6MA2TCR
- RS Stock No.:
- 244-0138
- Mfr. Part No.:
- UT6MA2TCR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 244-0138
- Mfr. Part No.:
- UT6MA2TCR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 4 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | HUML2020L8 | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 4 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type HUML2020L8 | ||
Mounting Type Surface Mount | ||
The Rohm MOSFET is small surface mount package which is suitable for switching application. It has storage temperature range of -55°C to 155°C and it comes with pack of 3000 units.
Low on-resistance
Small Surface Mount Package
Pb-free lead plating; RoHS compliant
Halogen Free
Related links
- ROHM Type P 4 A, 30 V HUML2020L8 UT6MA2TCR
- ROHM RRR040P03 Type P-Channel MOSFET 30 V Enhancement, 3-Pin TSMT RQ5E040RPTL
- ROHM RRR040P03HZG Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346 RRR040P03HZGTL
- ROHM RRR040P03HZG Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346
- ROHM SH8MA4 Dual N/P-Channel MOSFET 30 V, 8-Pin SOP SH8MA4TB1
- Vishay Type N 4 A, 30 V 1206-8 ChipFET SI5504BDC-T1-GE3
- Vishay Type N 4 A, 30 V 1206-8 ChipFET
- Infineon Isolated HEXFET 2 Type N 4 A 8-Pin SOIC IRF7309TRPBF
