Vishay Dual TrenchFET 2 Type P, Type N-Channel MOSFET, 4 A, 20 V Enhancement, 8-Pin TSOP SI5515CDC-T1-GE3
- RS Stock No.:
- 180-7787
- Mfr. Part No.:
- SI5515CDC-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 760 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$17.20
(exc. GST)
$19.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,960 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 740 | $0.86 | $17.20 | - |
| 760 - 1480 | $0.838 | $16.76 | 2% |
| 1500 + | $0.825 | $16.50 | 4% |
*price indicative
- RS Stock No.:
- 180-7787
- Mfr. Part No.:
- SI5515CDC-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P, Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | TrenchFET | |
| Package Type | TSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.156 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 3.1W | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Typical Gate Charge Qg @ Vgs | 7.5nC | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Dual | |
| Width | 1.65mm | |
| Standards/Approvals | No | |
| Length | 3.05mm | |
| Height | 1mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P, Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series TrenchFET | ||
Package Type TSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.156 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 3.1W | ||
Maximum Gate Source Voltage Vgs 8V | ||
Typical Gate Charge Qg @ Vgs 7.5nC | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Dual | ||
Width 1.65mm | ||
Standards/Approvals No | ||
Length 3.05mm | ||
Height 1mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
Features and Benefits
Certifications
Related links
- Vishay Dual TrenchFET 2 Type P 4 A 8-Pin TSOP
- Vishay Dual TrenchFET 2 Type P 4 A 8-Pin PowerPAK 1212-8 Dual
- Vishay Dual TrenchFET 2 Type N 3.9 A 6-Pin TSOP SI3585CDV-T1-GE3
- Vishay Dual TrenchFET 2 Type N 3.9 A 6-Pin TSOP
- Vishay Dual TrenchFET 2 Type P 5.3 A 8-Pin SO-8
- Vishay Dual TrenchFET 2 Type P 5.3 A 8-Pin SO-8 SI4559ADY-T1-E3
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 20 V Enhancement, 8-Pin SO-8
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 20 V Enhancement, 8-Pin SC-70
