Infineon BSC N-Channel MOSFET, 381 A, 40 V N, 8-Pin TDSON BSC110N15NS5ATMA1
- RS Stock No.:
- 241-9972
- Mfr. Part No.:
- BSC110N15NS5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$5.96
(exc. GST)
$6.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10,000 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.96 | - |
| 10 - 99 | $5.82 | 2% |
| 100 - 249 | $5.68 | 4% |
| 250 - 499 | $5.54 | 7% |
| 500 + | $5.40 | 9% |
*price indicative
- RS Stock No.:
- 241-9972
- Mfr. Part No.:
- BSC110N15NS5ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 381A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | BSC | |
| Package Type | TDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.7mΩ | |
| Channel Mode | N | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 381A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series BSC | ||
Package Type TDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.7mΩ | ||
Channel Mode N | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon BSC Series MOSFET, 40V Maximum Drain Source Voltage, 381A Maximum Continuous Drain Current - BSC110N15NS5ATMA1
This MOSFET is a high-current N-channel device designed for surface-mounted power switching in demanding thermal environments. It operates across a wide temperature span and is intended for applications requiring low conduction losses and substantial continuous drain capability while conforming to RoHS restrictions.
Features and Benefits:
• 0.7mΩ Rds(on) reduces conduction losses for efficient switching
• 381A continuous drain current supports heavy current loads
• 40V drain-source rating handles moderate-voltage power rails
• 81W power dissipation allows sustained thermal loading
• 80nC typical gate charge enables predictable gate-drive design
• 20V maximum gate-source tolerance supports robust drive margins
• 381A continuous drain current supports heavy current loads
• 40V drain-source rating handles moderate-voltage power rails
• 81W power dissipation allows sustained thermal loading
• 80nC typical gate charge enables predictable gate-drive design
• 20V maximum gate-source tolerance supports robust drive margins
Applications
• Suitable for high-current DC motor controllers
• Ideal for synchronous buck power stages
• Used for server power distribution modules
• Can be used for battery management and power conversion
• Suitable for industrial drive electronics operating over wide temperatures
• Ideal for synchronous buck power stages
• Used for server power distribution modules
• Can be used for battery management and power conversion
• Suitable for industrial drive electronics operating over wide temperatures
What package and mounting method does it use?
It is supplied in an 8-pin TDSON package for surface-mount assembly.
What thermal range can it withstand in operation?
It functions from −55°C up to +150°C for extended industrial temperature use.
Is it suitable for automotive qualification?
It is not specified to meet automotive standard certification.
What gate-drive considerations are necessary for fast switching?
Account for the typical 80nC gate charge when sizing driver current and slew-rate control to manage switching losses and EMI.
What environmental compliance is declared?
It is RoHS compliant, indicating restriction of certain hazardous substances.
Related links
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin TDSON
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin TDSON BSC034N10LS5ATMA1
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin TDSON BSC096N10LS5ATMA1
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin TDSON BSC070N10LS5ATMA1
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin TDSON BSC034N06NSATMA1
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 DSC
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC0901NSATMA1
