Microchip MSC090SMA070B N-Channel MOSFET, 20 A, 700 V TO-247 MSC090SMA070B
- RS Stock No.:
- 241-9272
- Mfr. Part No.:
- MSC090SMA070B
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 120 more to save 8%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$189.90
(exc. GST)
$208.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 90 | $6.33 | $189.90 | - |
| 120 - 570 | $5.821 | $174.63 | 8% |
| 600 + | $5.239 | $157.17 | 17% |
*price indicative
- RS Stock No.:
- 241-9272
- Mfr. Part No.:
- MSC090SMA070B
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Series | MSC090SMA070B | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 8Ω | |
| Forward Voltage Vf | 1.8V | |
| Maximum Gate Source Voltage Vgs | 2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.6W | |
| Typical Gate Charge Qg @ Vgs | 38nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 700V | ||
Series MSC090SMA070B | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 8Ω | ||
Forward Voltage Vf 1.8V | ||
Maximum Gate Source Voltage Vgs 2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.6W | ||
Typical Gate Charge Qg @ Vgs 38nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip silicon carbide power MOSFET product line from Micro semi increases the performance over silicon MOSFET and silicon IGBT solutions while lowering the total cost of ownership for high voltage applications.
Low capacitances and low gate charge
Fast switching speed due to low internal gate resistance
Stable operation at high junction temperature TJ(max) equal to 175 °C
Fast and reliable body diode
Superior avalanche ruggedness
RoHS compliant
Related links
- Microchip MSC090SMA070B Type N-Channel MOSFET 700 V TO-247 MSC090SMA070B
- Infineon CoolMOS E6 N-Channel MOSFET 700 V, 3-Pin TO-220FP IPA65R190E6XKSA1
- Infineon CoolMOS C6 N-Channel MOSFET 700 V, 3-Pin I2PAK IPI65R190C6XKSA1
- Infineon CoolMOS E6 N-Channel MOSFET 700 V, 3-Pin TO-220 IPP65R190E6XKSA1
- Infineon CoolMOS C7 Type N-Channel MOSFET & Diode 700 V Enhancement, 3-Pin TO-247 IPW65R065C7XKSA1
- Infineon CoolMOS Type N-Channel MOSFET 700 V, 4-Pin TO-247-4 IPZA65R018CFD7XKSA1
- Infineon CoolMOS C6 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247
- Vishay E Type N 85 A 3-Pin Super-247 SiHS90N65E-GE3
