Infineon CoolMOS C7 N-Channel MOSFET & Diode, 145 A, 700 V Enhancement, 3-Pin TO-247 IPW65R065C7XKSA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$27.30

(exc. GST)

$30.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 212 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 6$13.65$27.30
8 - 14$13.305$26.61
16 +$13.09$26.18

*price indicative

Packaging Options:
RS Stock No.:
220-7459
Mfr. Part No.:
IPW65R065C7XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET & Diode

Maximum Continuous Drain Current Id

145A

Maximum Drain Source Voltage Vds

700V

Series

CoolMOS C7

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

65mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

171W

Typical Gate Charge Qg @ Vgs

64nC

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

900mV

Height

21.1mm

Width

5.21mm

Standards/Approvals

No

Length

16.13mm

Automotive Standard

No

The Infineon Cool MOS C7 super junction MOSFET series is a revolutionary step forward in technology, providing the worlds' lowest RDS(on)/package and, thanks to its low switching losses, efficiency improvements over the full load range.

650V voltage

Revolutionary best-in-class R DS(on)/package

Reduced energy stored in output capacitance (Eoss)

Lower gate charge Qg

Space saving through use of smaller packages or reduction of parts

Improved safety margin and suitable for both SMPS and solar inverter applications

Lowest conduction losses/package

Low switching losses

Better light load efficiency

Increasing power density

Outstanding Cool MOS™ quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy