Microchip MSC060SMA070B4 N-Channel MOSFET, 140 A, 12 V, 4-Pin TO-247 MSC060SMA070B4
- RS Stock No.:
- 241-9267
- Mfr. Part No.:
- MSC060SMA070B4
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$9.51
(exc. GST)
$10.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $9.51 | - |
| 5 - 9 | $9.32 | 1% |
| 10 - 99 | $9.14 | 3% |
| 100 + | $8.74 | 8% |
*price indicative
- RS Stock No.:
- 241-9267
- Mfr. Part No.:
- MSC060SMA070B4
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 140A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Series | MSC060SMA070B4 | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 8Ω | |
| Typical Gate Charge Qg @ Vgs | 56nC | |
| Maximum Power Dissipation Pd | 1.6W | |
| Forward Voltage Vf | 1.8V | |
| Maximum Gate Source Voltage Vgs | 2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 140A | ||
Maximum Drain Source Voltage Vds 12V | ||
Series MSC060SMA070B4 | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 8Ω | ||
Typical Gate Charge Qg @ Vgs 56nC | ||
Maximum Power Dissipation Pd 1.6W | ||
Forward Voltage Vf 1.8V | ||
Maximum Gate Source Voltage Vgs 2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip silicon carbide power MOSFET product line from Micro semi increases the performance over silicon MOSFET and silicon IGBT solutions while lowering the total cost of ownership for high voltage applications.
Low capacitances and low gate charge
Fast switching speed due to low internal gate resistance
Stable operation at high junction temperature TJ(max) equal to 175 °C
Fast and reliable body diode
Superior avalanche ruggedness
RoHS compliant
- RS Stock No. 2419266
- Mfr. Part No. MSC060SMA070B4
Each (In a Tube of 30)
$9.515
- RS Stock No. 2419267P
- Mfr. Part No. MSC060SMA070B4
Each (Supplied in a Tube)
$9.51
- RS Stock No. 2419251P
- Mfr. Part No. MSC025SMA120B4
Each (Supplied in a Tube)
$55.12
- RS Stock No. 2419258P
- Mfr. Part No. MSC035SMA170B4
Each (Supplied in a Tube)
$60.72
Related links
- Microchip MSC060SMA070B4 Type N-Channel MOSFET 12 V, 4-Pin TO-247
- Microchip MSC035SMA170B4 Type N-Channel MOSFET 12 V, 4-Pin TO-247
- Microchip MSC035SMA070B4 Type N-Channel MOSFET 12 V, 4-Pin TO-247
- Microchip MSC040SMA120B4 Type N-Channel MOSFET 12 V, 4-Pin TO-247
- Microchip MSC025SMA120B4 Type N-Channel MOSFET 12 V, 4-Pin TO-247
- Microchip MSC080SMA120B4 Type N-Channel MOSFET 12 V, 4-Pin TO-247
- Microchip MSC015SMA070B4 Type N-Channel MOSFET 12 V, 4-Pin TO-247
- Microchip MSC040SMA120B4 Type N-Channel MOSFET 12 V, 4-Pin TO-247 MSC040SMA120B4











